
* Images are for reference only
IS31FL3733-QFLS4-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31FL3733-QFLS4-TR
- JLCPCB Part #
- C2678773
- Package
- VQFN-48-EP(6x6)
- Description
- -40℃~+125℃ 1kHz~1MHz 2.7V~5.5V 46mA Built-in PWM VQFN-48-EP(6x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1084
10+
$2.6397
30+
$2.3466
100+
$2.0471
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?