
* Images are for reference only
IS62WV51216HBLL-45B2LI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV51216HBLL-45B2LI-TR
- JLCPCB Part #
- C6211135
- Package
- VFBGA-48(6x8)
- Description
- -40℃~+85℃ 2.2V~3.6V 25mA 3.2uA 45ns 8Mbit Auto power-down function Parallel Port (Parallel) VFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6005
200+
$4.2309
500+
$4.0894
1000+
$4.0186
Related Products

IS62WV51216HBLL-45BLI-TR
ISSI(Integrated Silicon Solution)
$10.6005

IS62WV51216EBLL-45BLI-TR
ISSI(Integrated Silicon Solution)
$7.4953

IS62WV51216HBLL-45TLI-TR
ISSI(Integrated Silicon Solution)
$3.9350

CY62167GE18-55BVXIT
Infineon/Cypress Semicon
$24.3302

CY62147GN30-45BVXI
Infineon/Cypress Semicon
$6.9743

CY7C1061GE18-15BVXI
Infineon/Cypress Semicon
$46.0456