
* Images are for reference only
IS61WV6416EEBLL-8TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV6416EEBLL-8TLI-TR
- JLCPCB Part #
- C6577490
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 1Mbit 2.4V~3.6V 30mA 4mA 8ns Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7463
200+
$1.8940
500+
$1.8312
1000+
$1.7990
Related Products

IS61WV6416EEBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$3.3693

71V016SA20PH
RENESAS
$3.2646

R1RP0416DSB-2LR#D1
RENESAS
$10.9211

IS61WV51216EEALL-20TLI-TR
ISSI(Integrated Silicon Solution)
$14.8992

IS64WV10248EEBLL-10CTLA3-TR
ISSI(Integrated Silicon Solution)
$24.4755

71V416YL12PHG
RENESAS
$5.8495
Welcome back, may I help you?