
* Images are for reference only
IS61WV6416EEBLL-10TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV6416EEBLL-10TLI-TR
- JLCPCB Part #
- C6280228
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 10ns 1Mbit 2.4V~3.6V 25mA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3709
200+
$1.3455
500+
$1.3004
1000+
$1.2778
Related Products

IS61WV6416EEBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$1.8466

IS61WV6416EEBLL-8TLI-TR
ISSI(Integrated Silicon Solution)
$4.7486

IS61WV6416DBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$1.4212

CY7C1021BV33L-10ZC
Infineon/Cypress Semicon
$0.3423

R1LV0216BSB-5SI#S1
RENESAS
$5.4302

71016S12PHI
RENESAS
$2.8150
Welcome back, may I help you?