
* Images are for reference only
IS64WV10248EEBLL-10CTLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS64WV10248EEBLL-10CTLA3-TR
- JLCPCB Part #
- C6280242
- Package
- TSOPII-44
- Description
- -40℃~+125℃ 10ns 2.4V~3.6V 50mA 8Mbit Auto power-down function、Built-in ECC function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b2a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4217
200+
$9.7449
500+
$9.4203
1000+
$9.2580
Related Products

IS64WV10248EDBLL-10CTLA3-TR
ISSI(Integrated Silicon Solution)
$14.4406

IS64WV10248BLL-10CTLA3-TR
ISSI(Integrated Silicon Solution)
$17.4473

IS62WV12816FBLL-45TLI-TR
ISSI(Integrated Silicon Solution)
$3.5098

CY62146G30-45ZSXI
Infineon/Cypress Semicon
$0.5529

CY62157G30-45ZSXIT
Infineon Technologies
$18.8358

CY7C1049GE30-10ZSXI
Infineon/Cypress Semicon
$0.5496