
* Images are for reference only
IS61WV51216EEALL-20TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV51216EEALL-20TLI-TR
- JLCPCB Part #
- C6577488
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 1.65V~2.2V 20ns 40mA 8Mbit 90mA Auto power-down function、Built-in ECC function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8763
200+
$5.9371
500+
$5.7377
1000+
$5.6396
Related Products

IS61WV51216EEALL-20BLI-TR
ISSI(Integrated Silicon Solution)
$18.5234

IS61WV51216EDALL-20TLI-TR
ISSI(Integrated Silicon Solution)
$12.8646

IS61WV51216EDALL-20BLI-TR
ISSI(Integrated Silicon Solution)
$13.3647

CY7C1041G30-10ZSXA
Infineon/Cypress Semicon
$4.6651

CY7C1059H30-10ZSXI
Infineon Technologies
$39.3994

CY7C1020DV33-10ZSXIT
Infineon/Cypress Semicon
$0.4630