
* Images are for reference only
IS61VPS102418B-250TQL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61VPS102418B-250TQL
- JLCPCB Part #
- C6577479
- Package
- LQFP-100(14x20)
- Description
- 0℃~+70℃ 18Mbit 2.5V 270mA 4ns 60mA Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.3805
216+
$13.7187
504+
$13.2595
1008+
$13.0339
Related Products

IS61VPS102418B-200TQLI
ISSI(Integrated Silicon Solution)
$19.0167

CY7C1350G-200AXCT
Infineon/Cypress Semicon
$11.4065

CY7C1361C-100AXE
Infineon/Cypress Semicon
$24.6160

CY7C1381B-133AC
Infineon/Cypress Semicon
$2.8166

IS61NVF51236B-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$29.2517

CY7C1460KV33-200AXCT
Infineon/Cypress Semicon
$5.3657
Welcome back, may I help you?