
* Images are for reference only
IS45S16400F-6TLA1-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS45S16400F-6TLA1-TR
- JLCPCB Part #
- C20494438
- Package
- 54-TSOP II
- Description
- 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0320
200+
$4.0041
500+
$3.8704
1500+
$3.8027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS45S16400J-6TLA1-TR
ISSI(Integrated Silicon Solution)
$4.2652

IS45S16800F-6TLA1-TR
ISSI(Integrated Silicon Solution)
$4.8114

IS45S16400F-7TLA1-TR
ISSI(Integrated Silicon Solution)
$9.5180

MT48LC16M8A2P-75IT:G
Micron Tech
$11.4145

AS4C16M16S-6TINTR
Micron Tech
$7.5023

IS42S16800D-6T-TR
ISSI(Integrated Silicon Solution)
$14.1876
Welcome back, may I help you?