
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-100(14x20) | |
| Operating Temperature | -40℃~+125℃ | |
| Access Time | 8.5ns | |
| Memory Size | 9Mbit | |
| Voltage - Supply | 3.135V~3.6V | |
| Standby Current (Iq) | 60mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 180mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C1361C-100AXE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-100(14x20) | |
| Operating Temperature | -40℃~+125℃ | |
| Access Time | 8.5ns | |
| Memory Size | 9Mbit | |
| Voltage - Supply | 3.135V~3.6V | |
| Standby Current (Iq) | 60mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 180mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C1361C-100AXE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY7C1361C-100AXE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.