
* Images are for reference only
IS61NVF51236B-7.5TQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NVF51236B-7.5TQLI-TR
- JLCPCB Part #
- C5741482
- Package
- LQFP-100(14x20)
- Description
- -40℃~+85℃ 18Mbit 190mA 2.5V 60mA 7.5ns Boundary scan (JTAG) function Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1564
200+
$11.6343
500+
$11.2457
800+
$11.0529
Related Products

IS61VF51236B-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$15.5531

IS61NLF51236B-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$15.8519

IS61VF51236A-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$46.4392

CY7C1363A-150AJC
Infineon/Cypress Semicon
$3.4049

CY7C1370KV33-250AXC
Infineon/Cypress Semicon
$2.6613

CY7C1325S-100AXCT
Infineon/Cypress Semicon
$0.6264
Welcome back, may I help you?