This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPI024N06N3GXKSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPI024N06N3GXKSA1
JLCPCB Part #
C6577174
Package
TO-262-3
Description
-55℃~+175℃@(Tj) 1 N-channel 120A 2.4mΩ@100A,10V 23nF@30V 250W 275nC@10V 4V@196uA 60V TO-262-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2546
200+ $1.6987
500+ $1.6409
1000+ $1.6136

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons