This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSP62H6327XTSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BSP62H6327XTSA1
JLCPCB Part #
C7222942
Package
SOT-223-4
Description
1.5W 1.8V@1mA,1A 10uA 1A 2000@500mA,10V 200MHz 80V PNP SOT-223-4 Darlington Transistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5686
200+ $0.2278
500+ $0.2197
1000+ $0.2165

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons