This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE72702DATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE72702DATMA1
JLCPCB Part #
C3750542
Package
TO-252-4
Description
-40℃~+150℃ 1 300mA 30uA 42V 500mV@(200mA) 5V 60dB@(100Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Automotive Qualification、Reset Delay Function、Over Voltage Protection、With Charge Pump Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4988
200+ $0.9679
500+ $0.9340
1000+ $0.9163

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons