
* Images are for reference only
EKHS451VSN561MR45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHS451VSN561MR45S
- JLCPCB Part #
- C6547718
- Package
- Plugin,D30xL47.5mm
- Description
- -40℃~+105℃ 10mm 2.01A@120Hz 3000hrs@105℃ 30mm 450V 47.5mm 560uF ±20% 插件,D30xL47.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7511
200+
$3.4917
400+
$3.3757
800+
$3.3177
Related Products
Welcome back, may I help you?