
* Images are for reference only
SXT3248DC38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC38-12.288M
- JLCPCB Part #
- C6537123
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9422
200+
$0.3769
500+
$0.3640
1000+
$0.3576
Related Products

SXT3248EC38-12.288M
Suntsu Electronics, Inc.
$0.9873

SXT32418DC38-12.288M
Suntsu Electronics, Inc.
$0.7506

SXT3248FC38-12.288M
Suntsu Electronics, Inc.
$1.0453

SXT32418FC38-26.000M
Suntsu Electronics, Inc.
$1.0147

SXT3248CC27-11.0592M
Suntsu Electronics, Inc.
$0.8005

7U52000E11UCG
SJK(SHENZHEN CRYSTAL TECH)
$0.0844
Welcome back, may I help you?