
* Images are for reference only
SXT3248FC38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC38-12.288M
- JLCPCB Part #
- C6537706
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0470
200+
$0.4178
500+
$0.4033
1000+
$0.3969
Related Products

SXT3248FE38-12.288M
Suntsu Electronics, Inc.
$1.0695

SXT3248FA38-12.288M
Suntsu Electronics, Inc.
$1.0228

SXT3248FB38-12.288M
Suntsu Electronics, Inc.
$1.0341

SXT32412DA27-14.7456M
Suntsu Electronics, Inc.
$0.6985

7V-12.288MAHV-T
TXC Corp
$0.8114

SXT32419CB27-12.000M
Suntsu Electronics, Inc.
$0.9518
Welcome back, may I help you?