
* Images are for reference only
SXT3248EC38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC38-12.288M
- JLCPCB Part #
- C7391625
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9849
200+
$0.3937
500+
$0.3808
1000+
$0.3744
Related Products

SXT3248EB38-12.288M
Suntsu Electronics, Inc.
$0.9737

SXT3248EE38-12.288M
Suntsu Electronics, Inc.
$1.0074

SXT3248EC48-12.288M
Suntsu Electronics, Inc.
$0.9881

SXT32417ED27-13.560M
Suntsu Electronics, Inc.
$0.6475

SXT32419EB38-12.288M
Suntsu Electronics, Inc.
$0.7905

SXT32418FC16-29.4912M
Suntsu Electronics, Inc.
$1.2195
Welcome back, may I help you?