
* Images are for reference only
SXT22418CC16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC16-14.7456M
- JLCPCB Part #
- C5950895
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 18pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7944
200+
$0.3181
500+
$0.3068
1000+
$0.3020
Related Products

SXT22418CC17-14.7456M
Suntsu Electronics, Inc.
$0.8009

SXT22416CC16-14.7456M
Suntsu Electronics, Inc.
$0.7944

SXT22413CC16-14.7456M
Suntsu Electronics, Inc.
$0.6846

SXT22418BA16-14.7456M
Suntsu Electronics, Inc.
$0.6669

SXT22418FA17-12.000M
Suntsu Electronics, Inc.
$1.1561

FA-20H 20.0000MF12Z-AC5
Seiko Epson
$1.0269
Welcome back, may I help you?