
* Images are for reference only
SXT32411CC38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CC38-13.560M
- JLCPCB Part #
- C6319486
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 11pF 13.56MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5277
200+
$0.2114
500+
$0.2034
1000+
$0.2002
Related Products

SXT32418CC38-13.560M
Suntsu Electronics, Inc.
$0.5939

SXT22411CC38-13.560M
Suntsu Electronics, Inc.
$1.1087

SXT32411CB38-13.560M
Suntsu Electronics, Inc.
$0.5213

CXAF-038400-3F0JD40
AKER
$0.3163

SXT3248FB16-50.000M
Suntsu Electronics, Inc.
$0.6665

SXT32419DC27-27.120M
Suntsu Electronics, Inc.
$1.4395
Welcome back, may I help you?