* Images are for reference only
CGS242T450X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS242T450X5L
- JLCPCB Part #
- C6533602
- Package
- Bolt,D76.2xL142.88mm
- Description
- 450V 2400uF -10%~+50% 10.3A@120Hz 38mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS242T450X5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS242T450X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS242T450X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS242T450X5L datasheets or manufacturer documentation.
Datasheet: CGS242T450X5L Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TAC226K020P06-F
Cornell Dubilier Electronics
$7.2885
-
AHA107M06D16B-F
Cornell Dubilier Electronics
$0.3741
-
AVES336M06C12T-F
Cornell Dubilier Electronics
$0.1014
-
HVMLS221M250EK1C
Cornell Dubilier Electronics
$141.4905
-
SLPX103M025A5P3
Cornell Dubilier Electronics
$1.4655
-
DMT1D1K-F
Cornell Dubilier Electronics
$0.5475