
* Images are for reference only
SXT32417DD16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD16-30.000M
- JLCPCB Part #
- C6531527
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 30MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0454
200+
$0.4178
500+
$0.4033
1000+
$0.3969
Related Products

SXT32417DD16-50.000M
Suntsu Electronics, Inc.
$0.6146

SXT32417DD17-30.000M
Suntsu Electronics, Inc.
$0.9841

SXT32412DD16-30.000M
Suntsu Electronics, Inc.
$0.9937

SXT32420BA48-40.000M
Suntsu Electronics, Inc.
$0.9034

SXT32412CC07-19.6608M
Suntsu Electronics, Inc.
$1.4777

SXT32420DD17-16.384M
Suntsu Electronics, Inc.
$1.1970
Welcome back, may I help you?