
* Images are for reference only
SXT32417DD17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD17-30.000M
- JLCPCB Part #
- C6324895
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 17pF 30MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9844
200+
$0.3938
500+
$0.3809
1000+
$0.3744
Related Products

SXT32417DD17-20.000M
Suntsu Electronics, Inc.
$1.0070

SXT32417DD16-30.000M
Suntsu Electronics, Inc.
$1.0457

SXT32412DD17-30.000M
Suntsu Electronics, Inc.
$1.0006

SXT32418EC48-13.000M
Suntsu Electronics, Inc.
$1.0022

SXT3247BB27-50.000M
Suntsu Electronics, Inc.
$0.5713

SXT3247AA16-52.000M
Suntsu Electronics, Inc.
$0.9295
Welcome back, may I help you?