
* Images are for reference only
SXT32420DD17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DD17-16.384M
- JLCPCB Part #
- C6536192
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16.384MHz 20pF 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1970
200+
$0.4775
500+
$0.4614
1000+
$0.4533
Related Products

SXT32420DB17-16.384M
Suntsu Electronics, Inc.
$1.1470

SXT32410DD17-16.384M
Suntsu Electronics, Inc.
$1.1970

SXT32420DA17-16.384M
Suntsu Electronics, Inc.
$1.1212

TSX-3225 24.0000MF10Z-C
Seiko Epson
$0.3709

SXT32410EC17-19.200M
Suntsu Electronics, Inc.
$1.2050

SXT32411CC16-19.200M
Suntsu Electronics, Inc.
$1.1276
Welcome back, may I help you?