
* Images are for reference only
SXT32417DD16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD16-50.000M
- JLCPCB Part #
- C6324887
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 35Ω 50MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6152
200+
$0.2455
500+
$0.2374
1000+
$0.2342
Related Products

SXT32413DD16-50.000M
Suntsu Electronics, Inc.
$0.6184

SXT32417DD16-30.000M
Suntsu Electronics, Inc.
$1.0463

SXT32417DD16-20.000M
Suntsu Electronics, Inc.
$1.0705

ABM8AIG-20.000MHZ-2Z-T
Abracon LLC
$1.0495

SXT32417BA38-11.0592M
Suntsu Electronics, Inc.
$0.6459

SXT32412EA27-29.4912M
Suntsu Electronics, Inc.
$1.1174
Welcome back, may I help you?