
* Images are for reference only
SXT32410ED07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED07-24.576M
- JLCPCB Part #
- C6525568
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 24.576MHz 50Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2982
200+
$0.5190
500+
$0.5013
1000+
$0.4933
Related Products

SXT32410EB07-24.576M
Suntsu Electronics, Inc.
$1.1199

SXT32410EE07-24.576M
Suntsu Electronics, Inc.
$0.7102

SXT32410ED17-24.576M
Suntsu Electronics, Inc.
$1.2211

SXT3248FC27-48.000M
Suntsu Electronics, Inc.
$0.9624

SXT32411BB27-48.000M
Suntsu Electronics, Inc.
$1.2548

SXT32412EE27-36.000M
Suntsu Electronics, Inc.
$1.6581
Welcome back, may I help you?