
* Images are for reference only
SXT21420CC07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420CC07-18.432M
- JLCPCB Part #
- C6511125
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18.432MHz 200Ω 20pF ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3339
200+
$0.5336
500+
$0.5143
1000+
$0.5063
Related Products

SXT21420DC07-18.432M
Suntsu Electronics, Inc.
$1.3596

SXT21422CC07-18.432M
Suntsu Electronics, Inc.
$1.3339

SXT21421DC07-18.432M
Suntsu Electronics, Inc.
$1.3596

SXT21411BB16-37.400M
Suntsu Electronics, Inc.
$0.7907

ABM11W-38.4000MHZ-6-D1X-T3
Abracon LLC
$0.8019

SXT21411BA48-26.000M
Suntsu Electronics, Inc.
$1.1732