
* Images are for reference only
SXT21411DB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411DB27-16.384M
- JLCPCB Part #
- C6691044
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 11pF 16.384MHz 200Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1485
200+
$0.4591
500+
$0.4430
1000+
$0.4366
Related Products

SXT21415DB27-16.384M
Suntsu Electronics, Inc.
$1.1485

SXT21413DB27-16.384M
Suntsu Electronics, Inc.
$1.1485

SXT21416DB27-16.384M
Suntsu Electronics, Inc.
$1.1485

SXT21411CC16-22.1184M
Suntsu Electronics, Inc.
$1.2516

SXT21417AA27-22.1184M
Suntsu Electronics, Inc.
$0.9198

SXT21412BB16-40.000M
Suntsu Electronics, Inc.
$0.9391
Welcome back, may I help you?