
* Images are for reference only
SXT32410EB07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB07-24.576M
- JLCPCB Part #
- C5934775
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 24.576MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1244
200+
$0.4485
500+
$0.4340
1000+
$0.4275
Related Products

SXT32412EB07-24.576M
Suntsu Electronics, Inc.
$1.0631

SXT32410EB27-24.576M
Suntsu Electronics, Inc.
$1.1470

SXT32410FB07-24.576M
Suntsu Electronics, Inc.
$1.3406

C3E-25.000-4-3030-X-R
AKER
$0.4227

SXT32416BB48-12.000M
Suntsu Electronics, Inc.
$1.0212

SXT32410CC27-13.560M
Suntsu Electronics, Inc.
$0.5259
Welcome back, may I help you?