
* Images are for reference only
SXT1149DB17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149DB17-27.000M
- JLCPCB Part #
- C6503190
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 150Ω 27MHz 9pF ±20ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0809
200+
$0.4321
500+
$0.4176
1000+
$0.4096
Related Products

SXT1149DB17-25.000M
Suntsu Electronics, Inc.
$1.0408

SXT1149DB27-27.000M
Suntsu Electronics, Inc.
$1.0825

SXT1149DD17-27.000M
Suntsu Electronics, Inc.
$1.1050

SXT1149DD48-24.000M
Suntsu Electronics, Inc.
$1.8759

416F250XXCSR
CTS Electronic Components
$1.0697

QT161S-38.400MAHY-T
QST Products, LLC
$1.0922
Welcome back, may I help you?