
* Images are for reference only
SXT22418EE07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE07-26.000M
- JLCPCB Part #
- C6523985
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 26MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7772
200+
$0.3112
500+
$0.2999
1000+
$0.2951
Related Products

SXT21418EE07-26.000M
Suntsu Electronics, Inc.
$2.5523

SXT22418EB07-26.000M
Suntsu Electronics, Inc.
$0.7530

SXT22418ED07-26.000M
Suntsu Electronics, Inc.
$0.7691

SXT22410CB07-32.000M
Suntsu Electronics, Inc.
$1.0142

SXT22419ED27-18.432M
Suntsu Electronics, Inc.
$1.2463

SXT2248FC27-38.400M
Suntsu Electronics, Inc.
$1.5252
Welcome back, may I help you?