
* Images are for reference only
SXT22418EB07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB07-26.000M
- JLCPCB Part #
- C7336591
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 26MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7503
200+
$0.2989
500+
$0.2892
1000+
$0.2844
Related Products

SXT21418EB07-26.000M
Suntsu Electronics, Inc.
$2.4614

SXT22418DB07-26.000M
Suntsu Electronics, Inc.
$0.7166

SXT22418BB07-26.000M
Suntsu Electronics, Inc.
$0.6748

SXT22417ED07-22.1184M
Suntsu Electronics, Inc.
$1.1697

SXT22418CC48-26.000M
Suntsu Electronics, Inc.
$0.7070

SXT22412FA17-37.400M
Suntsu Electronics, Inc.
$1.1809
Welcome back, may I help you?