
* Images are for reference only
SXT22410CB07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CB07-32.000M
- JLCPCB Part #
- C6248382
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 32MHz 60Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0132
200+
$0.4043
500+
$0.3915
1000+
$0.3850
Related Products

SXT22417CB07-32.000M
Suntsu Electronics, Inc.
$1.1517

SXT32410CB07-32.000M
Suntsu Electronics, Inc.
$0.8747

SXT22410DB07-32.000M
Suntsu Electronics, Inc.
$1.0502

SXT22421AA16-14.7456M
Suntsu Electronics, Inc.
$0.6331

ECS-320-12-36B-CKY-TR
ECS
$0.2876

SXT22413DB17-13.560M
Suntsu Electronics, Inc.
$1.1243
Welcome back, may I help you?