
* Images are for reference only
SXT22418ED07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED07-26.000M
- JLCPCB Part #
- C7037456
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 26MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7673
200+
$0.3073
500+
$0.2960
1000+
$0.2912
Related Products

SXT22418ED17-26.000M
Suntsu Electronics, Inc.
$0.7705

SXT21418ED07-26.000M
Suntsu Electronics, Inc.
$2.5189

SXT22418DD07-26.000M
Suntsu Electronics, Inc.
$0.7335

R2520-25.000-18-F-3030-TR
Raltron
$0.4313

SXT22413BB27-12.288M
Suntsu Electronics, Inc.
$0.8429

SXT22416CA17-22.1184M
Suntsu Electronics, Inc.
$0.9764