
* Images are for reference only
SXT32415BB17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415BB17-12.288M
- JLCPCB Part #
- C5939920
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12.288MHz 15pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6588
200+
$0.2635
500+
$0.2539
1000+
$0.2507
Related Products

SXT32413BB17-12.288M
Suntsu Electronics, Inc.
$0.5688

SXT32410BB17-12.288M
Suntsu Electronics, Inc.
$0.9158

SXT22415BB17-12.288M
Suntsu Electronics, Inc.
$0.8403

SXT32410CC07-36.000M
Suntsu Electronics, Inc.
$1.4653

SXT32418DD38-24.000M
Suntsu Electronics, Inc.
$0.5736

SXT32418DA48-32.000M
Suntsu Electronics, Inc.
$0.9030
Welcome back, may I help you?