
* Images are for reference only
SXT22417CC27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC27-24.000M
- JLCPCB Part #
- C6519340
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 24MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9921
200+
$0.3962
500+
$0.3834
1000+
$0.3769
Related Products

SXT22417CC27-26.000M
Suntsu Electronics, Inc.
$0.7522

SXT22417CA27-24.000M
Suntsu Electronics, Inc.
$0.9487

SXT22412CC27-24.000M
Suntsu Electronics, Inc.
$0.8150

SXT22418CB17-30.000M
Suntsu Electronics, Inc.
$2.3514

SXT2248CA16-32.000M
Suntsu Electronics, Inc.
$1.2981

SXT22418EB16-32.000M
Suntsu Electronics, Inc.
$1.2756
Welcome back, may I help you?