
* Images are for reference only
SXT22418EB16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB16-32.000M
- JLCPCB Part #
- C7037388
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 32MHz 60Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2788
200+
$0.5103
500+
$0.4941
1000+
$0.4844
Related Products

SXT22412EB16-32.000M
Suntsu Electronics, Inc.
$1.2740

SXT22418ED16-32.000M
Suntsu Electronics, Inc.
$1.2223

SXT21418EB16-32.000M
Suntsu Electronics, Inc.
$1.9037

SXT22417EA07-13.000M
Suntsu Electronics, Inc.
$0.9753

SXT22420BA48-13.000M
Suntsu Electronics, Inc.
$0.8929

SXT22411CC27-19.200M
Suntsu Electronics, Inc.
$1.2320
Welcome back, may I help you?