
* Images are for reference only
SXT32412BA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA07-12.288M
- JLCPCB Part #
- C6702987
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 12pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9126
200+
$0.3651
500+
$0.3521
1000+
$0.3457
Related Products
Welcome back, may I help you?