
* Images are for reference only
SXT32418CB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CB48-24.000M
- JLCPCB Part #
- C6706902
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 24MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5414
200+
$0.2160
500+
$0.2095
1000+
$0.2063
Related Products

SXT32418CB48-20.000M
Suntsu Electronics, Inc.
$0.7396

SXT32417CB48-24.000M
Suntsu Electronics, Inc.
$0.5769

SXT32418CB48-26.000M
Suntsu Electronics, Inc.
$0.7477

FA-238 24.0000MD30X-W5
Seiko Epson
$0.2034

SXT3248FC17-40.000M
Suntsu Electronics, Inc.
$1.3584

SXT3248EC17-38.400M
Suntsu Electronics, Inc.
$1.4438
Welcome back, may I help you?