
* Images are for reference only
SXT22420AA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA17-26.000M
- JLCPCB Part #
- C6524219
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6781
200+
$0.2706
500+
$0.2626
1000+
$0.2577
Related Products

SXT22420AA17-27.000M
Suntsu Electronics, Inc.
$1.1307

SXT22422AA17-26.000M
Suntsu Electronics, Inc.
$0.7006

SXT32420AA17-26.000M
Suntsu Electronics, Inc.
$0.6958

SXT22414BA38-14.7456M
Suntsu Electronics, Inc.
$0.6459

SXT22418FC48-13.000M
Suntsu Electronics, Inc.
$1.0501

SXT22418FE27-16.384M
Suntsu Electronics, Inc.
$1.4463
Welcome back, may I help you?