
* Images are for reference only
SXT22417CA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CA17-16.384M
- JLCPCB Part #
- C6519260
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16.384MHz 17pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0470
200+
$0.4178
500+
$0.4049
1000+
$0.3969
Related Products

SXT22418CA17-16.384M
Suntsu Electronics, Inc.
$1.0470

SXT32417CA17-16.384M
Suntsu Electronics, Inc.
$1.0470

SXT22417AA17-16.384M
Suntsu Electronics, Inc.
$0.9728

QT252S-25.000MDHJ-T
QST Products, LLC
$0.9131

SXT22413CA38-12.288M
Suntsu Electronics, Inc.
$0.8582

SXT22417CC17-18.432M
Suntsu Electronics, Inc.
$1.1550
Welcome back, may I help you?