
* Images are for reference only
SXT2248FD17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD17-26.000M
- JLCPCB Part #
- C7041297
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 26MHz 80Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1868
200+
$0.4744
500+
$0.4584
1000+
$0.4503
Related Products

SXT2248FE17-26.000M
Suntsu Electronics, Inc.
$1.1981

SXT2248FD17-20.000M
Suntsu Electronics, Inc.
$1.4248

SXT22418FD17-26.000M
Suntsu Electronics, Inc.
$0.8121

SXT22418AA07-12.000M
Suntsu Electronics, Inc.
$0.9633

SXT2248FB17-38.400M
Suntsu Electronics, Inc.
$1.5036

SXT22419DA38-24.000M
Suntsu Electronics, Inc.
$1.0164