
* Images are for reference only
SXT21411CC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411CC48-16.384M
- JLCPCB Part #
- C6310382
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 11pF 16.384MHz 200Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1081
200+
$0.4429
500+
$0.4285
1000+
$0.4204
Related Products

SXT21411CC38-16.384M
Suntsu Electronics, Inc.
$1.1033

SXT21418CC48-16.384M
Suntsu Electronics, Inc.
$1.1081

SXT21414CC48-16.384M
Suntsu Electronics, Inc.
$1.1081

SXT21413AA38-27.120M
Suntsu Electronics, Inc.
$1.2257

SXT21421DC16-18.432M
Suntsu Electronics, Inc.
$1.3642

SXT21412DC07-16.384M
Suntsu Electronics, Inc.
$1.1613
Welcome back, may I help you?