
* Images are for reference only
SXT22417CC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC17-18.432M
- JLCPCB Part #
- C7101201
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 17pF 18.432MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1537
200+
$0.4609
500+
$0.4448
1000+
$0.4383
Related Products

SXT22417EC17-18.432M
Suntsu Electronics, Inc.
$1.2327

SXT22416CC17-18.432M
Suntsu Electronics, Inc.
$1.1537

SXT21417CC17-18.432M
Suntsu Electronics, Inc.
$1.3407

SXT22412CC16-50.000M
Suntsu Electronics, Inc.
$1.3455

SXT22413DC17-16.384M
Suntsu Electronics, Inc.
$1.1699

SXT22417BB38-12.288M
Suntsu Electronics, Inc.
$0.8460
Welcome back, may I help you?