
* Images are for reference only
SXT32412BA48-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA48-29.4912M
- JLCPCB Part #
- C7043281
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 29.4912MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9776
200+
$0.3904
500+
$0.3775
1000+
$0.3711
Related Products

SXT32412BA38-29.4912M
Suntsu Electronics, Inc.
$0.9744

SXT32412AA48-29.4912M
Suntsu Electronics, Inc.
$0.9615

SXT32419BA48-29.4912M
Suntsu Electronics, Inc.
$0.9776

SXT32411CB07-14.31818M
Suntsu Electronics, Inc.
$1.0437

SXT32418CA17-13.000M
Suntsu Electronics, Inc.
$0.9082

SXT32419EC17-14.31818M
Suntsu Electronics, Inc.
$0.8018
Welcome back, may I help you?