
* Images are for reference only
SXT22413AA38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA38-13.560M
- JLCPCB Part #
- C6518217
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13.56MHz 13pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0515
200+
$0.4200
500+
$0.4071
1000+
$0.3990
Related Products

SXT32413AA38-13.560M
Suntsu Electronics, Inc.
$1.0515

SXT22413AA48-13.560M
Suntsu Electronics, Inc.
$1.0547

SXT22411AA38-13.560M
Suntsu Electronics, Inc.
$1.0515

SXT22412DC48-16.000M
Suntsu Electronics, Inc.
$1.4908

SXT22419BB48-13.000M
Suntsu Electronics, Inc.
$0.9029

R2520-32.000-9-F-1010-TR
Raltron
$0.3790
Welcome back, may I help you?