
* Images are for reference only
SXT22412CB07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CB07-30.000M
- JLCPCB Part #
- C5921652
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 30MHz 60Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7414
200+
$0.2959
500+
$0.2863
1000+
$0.2815
Related Products

SXT22412CA07-30.000M
Suntsu Electronics, Inc.
$0.7317

SXT22412EB07-30.000M
Suntsu Electronics, Inc.
$0.8025

SXT22412CB07-40.000M
Suntsu Electronics, Inc.
$1.1691

SXT22412EC48-37.400M
Suntsu Electronics, Inc.
$1.1530

SXT22412FD16-25.000M
Suntsu Electronics, Inc.
$1.0694

SXT22418FC27-25.000M
Suntsu Electronics, Inc.
$0.8041