
* Images are for reference only
SXT22411CC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CC07-16.000M
- JLCPCB Part #
- C7097858
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 11pF 16MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5118
200+
$0.6041
500+
$0.5831
1000+
$0.5734
Related Products

SXT22411CB07-16.000M
Suntsu Electronics, Inc.
$1.4779

SXT22411CC27-16.000M
Suntsu Electronics, Inc.
$1.5296

SXT22418CC07-16.000M
Suntsu Electronics, Inc.
$0.9045

C2E-32.000-8-1530-X-R
AKER
$0.8076

SXT22418DD16-16.384M
Suntsu Electronics, Inc.
$1.1936

SXT22414CB48-22.1184M
Suntsu Electronics, Inc.
$1.0095
Welcome back, may I help you?