
* Images are for reference only
SXT32413AA38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA38-13.560M
- JLCPCB Part #
- C6320640
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13.56MHz 13pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0515
200+
$0.4200
500+
$0.4070
1000+
$0.3990
Related Products

SXT32413AA48-13.560M
Suntsu Electronics, Inc.
$1.0547

SXT22413AA38-13.560M
Suntsu Electronics, Inc.
$1.0515

SXT32413BA38-13.560M
Suntsu Electronics, Inc.
$1.0644

SXT32418BA27-16.384M
Suntsu Electronics, Inc.
$1.0030

C3E-12.288-12-3030-X-R
AKER
$0.4232

SXT3248EA38-16.384M
Suntsu Electronics, Inc.
$1.2307
Welcome back, may I help you?