
* Images are for reference only
R2520-32.000-9-F-1010-TR
Extended
- Manufacturer
- Raltron
- MFR.Part #
- R2520-32.000-9-F-1010-TR
- JLCPCB Part #
- C5842279
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 32MHz 50Ω 9pF ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3771
200+
$0.1505
500+
$0.1455
1000+
$0.1431
Related Products