
* Images are for reference only
7443556560
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443556560
- JLCPCB Part #
- C2041471
- Package
- SMD,18.3x18.2mm
- Description
- 19A 3.7mΩ 33A 5.6uH AEC-Q200 ±20% SMD,18.3x18.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$5.6872
10+
$4.8921
30+
$4.4066
100+
$3.9985
Related Products
Welcome back, may I help you?